Part Details for SI53106-A01AGMR by Silicon Laboratories Inc
Overview of SI53106-A01AGMR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53106-A01AGMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 24 |
|
RFQ |
Part Details for SI53106-A01AGMR
SI53106-A01AGMR CAD Models
SI53106-A01AGMR Part Data Attributes:
|
SI53106-A01AGMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53106-A01AGMR
Silicon Laboratories Inc
PLL Based Clock Driver, 53106 Series, 12 True Output(s), 0 Inverted Output(s), LEAD FREE, MO-220, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LEAD FREE, MO-220, QFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Family | 53106 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 4.5 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SI53106-A01AGMR
This table gives cross-reference parts and alternative options found for SI53106-A01AGMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53106-A01AGMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53106-A01AGMR | PLL Based Clock Driver, 53106 Series, 6 True Output(s), 0 Inverted Output(s), QFN-40 | Skyworks Solutions Inc | SI53106-A01AGMR vs SI53106-A01AGMR |
SI53106-A01AGM | PLL Based Clock Driver, 53106 Series, 6 True Output(s), 0 Inverted Output(s), QFN-40 | Skyworks Solutions Inc | SI53106-A01AGMR vs SI53106-A01AGM |