Part Details for SI8420AB-D-IS by Skyworks Solutions Inc
Overview of SI8420AB-D-IS by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8420AB-D-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1753-5-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10980 In Stock |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
634-SI8420AB-D-IS
|
Mouser Electronics | Digital Isolators 2.5 kV 2-channel digital isolator RoHS: Compliant | 1169 |
|
$1.1400 / $2.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.3600 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO8 | 4 |
|
$3.0000 / $4.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 24 | 430 |
|
$2.8363 / $2.9251 | Buy Now |
Part Details for SI8420AB-D-IS
SI8420AB-D-IS CAD Models
SI8420AB-D-IS Part Data Attributes:
|
SI8420AB-D-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8420AB-D-IS
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8420AB-D-IS
This table gives cross-reference parts and alternative options found for SI8420AB-D-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8420AB-D-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8420-A-IS | Analog Circuit, 2 Func, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | SI8420AB-D-IS vs SI8420-A-IS |
ISO7220ADR | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | SI8420AB-D-IS vs ISO7220ADR |
ADUM3200WARZ-RL7 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | SI8420AB-D-IS vs ADUM3200WARZ-RL7 |
ISO7220ADG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | SI8420AB-D-IS vs ISO7220ADG4 |
SI8620AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | Silicon Laboratories Inc | SI8420AB-D-IS vs SI8620AB-B-IS |
ADUM1200WSRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | SI8420AB-D-IS vs ADUM1200WSRZ |
ISO7220AD | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | SI8420AB-D-IS vs ISO7220AD |
SI8423AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | SI8420AB-D-IS vs SI8423AB-B-IS |
ADUM1200AR-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | SI8420AB-D-IS vs ADUM1200AR-RL7 |
ADUM1200WSRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | SI8420AB-D-IS vs ADUM1200WSRZ-RL7 |