Part Details for SI9910DY-T1-E3 by Vishay Intertechnologies
Overview of SI9910DY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SI9910DY-T1-E3
SI9910DY-T1-E3 CAD Models
SI9910DY-T1-E3 Part Data Attributes:
|
SI9910DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI9910DY-T1-E3
Vishay Intertechnologies
Buffer/Inverter Based MOSFET Driver, 1A, BICMOS, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SI9910DY-T1-E3
This table gives cross-reference parts and alternative options found for SI9910DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9910DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1411COA713 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411COA713 |
TC1413EUA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1413EUA |
TC1413EUA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1413EUA713 |
TC1411NVUA713 | 1.0A Single Non-Inverted MOSFET driver, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411NVUA713 |
TC1411COA | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411COA |
TC1411VUA713 | 1.0A SINGLE INVERTED MOSFET DRIVER, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411VUA713 |
TC1411NEUA | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411NEUA |
TC1411NVUA | 1.0A Single Non-Inverted MOSFET driver, -40C to +125C, 8-MSOP, TUBE | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411NVUA |
TC1411EUA713 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411EUA713 |
TC1411EOART | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | SI9910DY-T1-E3 vs TC1411EOART |