Part Details for SI9926BDY-T1-E3 by Vishay Intertechnologies
Overview of SI9926BDY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for SI9926BDY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI9926BDY-T1-E3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 6.2A 8-Pin SOIC T/R - Tape and Reel (Alt: SI9926BDY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3504 |
|
RFQ | ||
|
Bristol Electronics | 2132 |
|
RFQ | ||
|
Quest Components | 6200 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1778 |
|
$0.8050 / $2.3000 | Buy Now |
|
Quest Components | 6200 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1208 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | 6200 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2803 |
|
$0.9563 / $2.5500 | Buy Now |
Part Details for SI9926BDY-T1-E3
SI9926BDY-T1-E3 CAD Models
SI9926BDY-T1-E3 Part Data Attributes
|
SI9926BDY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI9926BDY-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 6.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.14 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | IEC-61249-2-21 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 130 ns |