Part Details for SIEN-M5B-PO-K-L by Festo
Overview of SIEN-M5B-PO-K-L by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Automotive
Price & Stock for SIEN-M5B-PO-K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9570
|
Newark | Proximity Sensor, Pnp, 0.8Mm, 10-30V Rohs Compliant: Yes |Festo SIEN-M5B-PO-K-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9500 / $76.5400 | Buy Now |
DISTI #
2171-SIEN-M5B-PO-K-L-ND
|
DigiKey | PROXIMITY SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1000 | Buy Now |
Part Details for SIEN-M5B-PO-K-L
SIEN-M5B-PO-K-L CAD Models
SIEN-M5B-PO-K-L Part Data Attributes
|
SIEN-M5B-PO-K-L
Festo
Buy Now
Datasheet
|
Compare Parts:
SIEN-M5B-PO-K-L
Festo
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 25 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |