Part Details for SIES-Q40B-PA-X-2L by Festo
Overview of SIES-Q40B-PA-X-2L by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SIES-Q40B-PA-X-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-SIES-Q40B-PA-X-2L-ND
|
DigiKey | PROXIMITY SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.4100 | Buy Now |
Part Details for SIES-Q40B-PA-X-2L
SIES-Q40B-PA-X-2L CAD Models
SIES-Q40B-PA-X-2L Part Data Attributes
|
SIES-Q40B-PA-X-2L
Festo
Buy Now
Datasheet
|
Compare Parts:
SIES-Q40B-PA-X-2L
Festo
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Body Breadth | 40 mm | |
Body Height | 120 mm | |
Body Length or Diameter | 40 mm | |
Housing | PBT, PA | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SCREW TERMINAL |