Part Details for SIOV-S07K14 by TDK Corporation
Overview of SIOV-S07K14 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-S07K14
SIOV-S07K14 CAD Models
SIOV-S07K14 Part Data Attributes:
|
SIOV-S07K14
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SIOV-S07K14
TDK Corporation
Varistor, 18V, 0.9J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 18 V |
Alternate Parts for SIOV-S07K14
This table gives cross-reference parts and alternative options found for SIOV-S07K14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S07K14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZA1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | SIOV-S07K14 vs V22ZA1 |
ENC220D-07B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | SIOV-S07K14 vs ENC220D-07B |
MOV07140EZA | Varistor, 18V, 0.9J, Through Hole Mount, | Cooper Industries | SIOV-S07K14 vs MOV07140EZA |
V22ZT1 | Varistor, 18V, 0.9J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | SIOV-S07K14 vs V22ZT1 |
232259351406 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.7J, THROUGH HOLE MOUNT | YAGEO Corporation | SIOV-S07K14 vs 232259351406 |
D73ZOV140RA01 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | SIOV-S07K14 vs D73ZOV140RA01 |
Z7L220 | Varistor, 18V, Through Hole Mount, | Dean Technology | SIOV-S07K14 vs Z7L220 |
V22ZT1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | SIOV-S07K14 vs V22ZT1 |
87063-002 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Intersil Corporation | SIOV-S07K14 vs 87063-002 |
V22ZC1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | SIOV-S07K14 vs V22ZC1 |