-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 30V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALEGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3669
|
Newark | N-Channel 30-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SIRA04DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SIRA04DP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 35.9A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIRA04DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $0.6517 | Buy Now |
DISTI #
78-SIRA04DP-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 12754 |
|
$0.4810 / $1.2600 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2.15 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4800 / $0.5050 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2.15 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4650 / $0.4900 | Buy Now |
|
Bristol Electronics | 962 |
|
RFQ | ||
|
Quest Components | 769 |
|
$0.7440 / $1.8600 | Buy Now | |
DISTI #
SIRA04DP-T1-GE3
|
TTI | MOSFET 30V Vds 20V Vgs PowerPAK SO-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.4760 / $0.5020 | Buy Now |
DISTI #
SIRA04DP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 35.9A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIRA04DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $0.6517 | Buy Now |
DISTI #
SIRA04DP-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 30V, 40A, Idm: 80A, 40W Min Qty: 1 | 0 |
|
$0.6600 / $0.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIRA04DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIRA04DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 40A I(D), 30V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALEGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALEGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.00215 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SIRA04DP-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIRA04DP-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM020N03PQ56RLG | Power Field-Effect Transistor, 38A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, DFN56, 8 PIN | Taiwan Semiconductor | SIRA04DP-T1-GE3 vs TSM020N03PQ56RLG |
STL160N3LLH6 | N-channel 30 V, 0.0011 Ohm typ., 45 A STripFET H6 Power MOSFET in a PowerFLAT 5x6 package | STMicroelectronics | SIRA04DP-T1-GE3 vs STL160N3LLH6 |
SISA04DN-T1-GE3 | Power Field-Effect Transistor, 40A I(D), 30V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALEGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | Vishay Intertechnologies | SIRA04DP-T1-GE3 vs SISA04DN-T1-GE3 |