Part Details for SIT2001BI-S1-33E-52.000000E by SiTime Corporation
Overview of SIT2001BI-S1-33E-52.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BI-S1-33E-52.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BI-S1-33E-5
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 20PPM, DEFAULT DR STR, 3.3V, 52MHZ, OE, SMD - Tape and Reel (Alt: SIT2001BI-S1-33E-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6378 / $0.7140 | Buy Now |
Part Details for SIT2001BI-S1-33E-52.000000E
SIT2001BI-S1-33E-52.000000E CAD Models
SIT2001BI-S1-33E-52.000000E Part Data Attributes:
|
SIT2001BI-S1-33E-52.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S1-33E-52.000000E
SiTime Corporation
OSC MEMS 52.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |