-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 12.2880MHZ LVCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT2001BI-S1-33S-12.288000E-1473-ND
|
DigiKey | SIT2001 - SINGLE-CHIP, SOT23 OSC Min Qty: 437 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
179425 In Stock |
|
$0.6900 | Buy Now |
DISTI #
SIT2001BI-S1-33S-1
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 20PPM, DEFAULT DR STR, 3.3V, 12.288MHZ, ST, SMD - Tape and Reel (Alt: SIT2001BI-S1-33S-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6378 / $0.7140 | Buy Now |
|
Rochester Electronics | SiT2001 - Single-Chip, SOT23 Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 179425 |
|
$0.5901 / $0.6942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT2001BI-S1-33S-12.288000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S1-33S-12.288000E
SiTime Corporation
OSC MEMS 12.2880MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT2001BI-S1-33S-12.288000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BI-S1-33S-12.288000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2001BI-S1-33S-12.288000 | LVCMOS Output Clock Oscillator, 12.288MHz Nom, SOT23-5 | SiTime Corporation | SIT2001BI-S1-33S-12.288000E vs SIT2001BI-S1-33S-12.288000 |