Part Details for SIT2018AE-S2-33E-25.000000E by SiTime Corporation
Overview of SIT2018AE-S2-33E-25.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Renewable Energy
Automotive
Price & Stock for SIT2018AE-S2-33E-25.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2018AE-S2-33E-2
|
Avnet Americas | - Tape and Reel (Alt: SIT2018AE-S2-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT2018AE-S2-33E-25.000000E
SIT2018AE-S2-33E-25.000000E CAD Models
SIT2018AE-S2-33E-25.000000E Part Data Attributes
|
SIT2018AE-S2-33E-25.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2018AE-S2-33E-25.000000E
SiTime Corporation
OSC MEMS 25.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |