Part Details for SIT2018BEAS1-33N-27.000000E by SiTime Corporation
Overview of SIT2018BEAS1-33N-27.000000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT2018BEAS1-33N-27.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT2018BEAS1-33N-27.000000E-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ LVCMOS Min Qty: 351 Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.8600 | Buy Now |
DISTI #
SIT2018BEAS1-33N-2
|
Avnet Americas | HIGH TEMP, SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 105C, SOT23, 20PPM, 'A' DRIVE STR, 3.3V, 27MHZ, NC, SMD - Tape and Reel (Alt: SIT2018BEAS1-33N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7933 / $0.8880 | Buy Now |
|
Rochester Electronics | SiT2001 - Single-Chip, SOT23 Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$0.7338 / $0.8633 | Buy Now |
Part Details for SIT2018BEAS1-33N-27.000000E
SIT2018BEAS1-33N-27.000000E CAD Models
SIT2018BEAS1-33N-27.000000E Part Data Attributes
|
SIT2018BEAS1-33N-27.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2018BEAS1-33N-27.000000E
SiTime Corporation
OSC MEMS 27.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |