Part Details for SIT5711AI-KW-33E-20.000000F by SiTime Corporation
Overview of SIT5711AI-KW-33E-20.000000F by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SIT5711AI-KW-33E-20.000000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2439
|
Newark | Ocxo, 20Mhz, Lvcmos, Smd, 9Mm X 7Mm Rohs Compliant: Yes |Sitime SIT5711AI-KW-33E-20.000000F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$106.2600 / $127.4400 | Buy Now |
DISTI #
SIT5711AI-KW-33E-20.000000F-ND
|
DigiKey | OSC LVCMOS 20.0MHZ Min Qty: 25 Lead time: 6 Weeks Container: Tape & Reel (TR) |
125 In Stock |
|
$116.2068 / $117.9544 | Buy Now |
DISTI #
SIT5711AI-KW-33E-2
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 20MHz ±0.005ppm LVCMOS 10-Pin Surface Mount - Tape and Reel (Alt: SIT5711AI-KW-33E-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$107.1057 / $126.8791 | Buy Now |
DISTI #
788-5711AIKW33E2F
|
Mouser Electronics | OCXO Oscillators -40 to 85C, 9070, 0.005 ppm, 3.3V, OE RoHS: Compliant | 0 |
|
$123.9400 / $125.3800 | Order Now |
Part Details for SIT5711AI-KW-33E-20.000000F
SIT5711AI-KW-33E-20.000000F CAD Models
SIT5711AI-KW-33E-20.000000F Part Data Attributes:
|
SIT5711AI-KW-33E-20.000000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5711AI-KW-33E-20.000000F
SiTime Corporation
LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.00025 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 9mm x 7mm x 6.28mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |