-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 12MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BC-33-XXS-12.000000-ND
|
DigiKey | MEMS OSC XO12MHZ SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6663 / $1.1500 | Buy Now |
DISTI #
80649064
|
Verical | Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 5 Date Code: 2232 | Americas - 31790 |
|
$0.7273 / $0.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BC-33-XXS-12.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BC-33-XXS-12.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT8008BC-33-XXS-12.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BC-33-XXS-12.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8918BA-33-XXS-12.000000S | 12MHz Nom, | SiTime Corporation | SIT8008BC-33-XXS-12.000000 vs SIT8918BA-33-XXS-12.000000S |
SIT8918BA-33-XXS-12.000000X | 12MHz Nom, | SiTime Corporation | SIT8008BC-33-XXS-12.000000 vs SIT8918BA-33-XXS-12.000000X |
SIT8918BA-33-XXS-12.000000Y | 12MHz Nom, | SiTime Corporation | SIT8008BC-33-XXS-12.000000 vs SIT8918BA-33-XXS-12.000000Y |
SIT8008BC-33-XXS-12.000000X | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT8008BC-33-XXS-12.000000 vs SIT8008BC-33-XXS-12.000000X |
SIT8008BC-33-XXS-12.000000T | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT8008BC-33-XXS-12.000000 vs SIT8008BC-33-XXS-12.000000T |
SIT8008BC-33-XXS-12.000000Y | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT8008BC-33-XXS-12.000000 vs SIT8008BC-33-XXS-12.000000Y |
SIT8918BA-33-XXS-12.000000T | 12MHz Nom, | SiTime Corporation | SIT8008BC-33-XXS-12.000000 vs SIT8918BA-33-XXS-12.000000T |