Part Details for SIT8103AI-23-33E-100.00000 by SiTime Corporation
Overview of SIT8103AI-23-33E-100.00000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AI-23-33E-100.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SMD | 944 |
|
RFQ |
Part Details for SIT8103AI-23-33E-100.00000
SIT8103AI-23-33E-100.00000 CAD Models
SIT8103AI-23-33E-100.00000 Part Data Attributes
|
SIT8103AI-23-33E-100.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AI-23-33E-100.00000
SiTime Corporation
LVCMOS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8103AI-23-33E-100.00000
This table gives cross-reference parts and alternative options found for SIT8103AI-23-33E-100.00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8103AI-23-33E-100.00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345PD-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8103AI-23-33E-100.00000 vs EP1345PD-100.000M |
EP1345TS-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8103AI-23-33E-100.00000 vs EP1345TS-100.000M |
XLH335100.000000K | LVCMOS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | SIT8103AI-23-33E-100.00000 vs XLH335100.000000K |