Part Details for SIT8208AI-21-XXX-000.FP0000 by SiTime Corporation
Overview of SIT8208AI-21-XXX-000.FP0000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AI-21-XXX-000.FP0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
SEMIX | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | 37000 |
|
$1.2847 / $2.0162 | Buy Now |
Part Details for SIT8208AI-21-XXX-000.FP0000
SIT8208AI-21-XXX-000.FP0000 CAD Models
SIT8208AI-21-XXX-000.FP0000 Part Data Attributes:
|
SIT8208AI-21-XXX-000.FP0000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-21-XXX-000.FP0000
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 40 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Rise Time-Max | 40 ns | |
Supply Voltage-Nom | 50 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |