Part Details for SIT8920BM-23-XXN-30.000000S by SiTime Corporation
Overview of SIT8920BM-23-XXN-30.000000S by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8920BM-23-XXN-30.000000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8920BM-23-XXN-3
|
Avnet Americas | MEMS Crystal Oscillator 30MHz 2.5V to 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8920BM-23-XXN-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$9.3984 | Buy Now |
DISTI #
SIT8920BM-23-XXN-3
|
Avnet Americas | MEMS Crystal Oscillator 30MHz 2.5V to 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8920BM-23-XXN-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$9.3984 | Buy Now |
Part Details for SIT8920BM-23-XXN-30.000000S
SIT8920BM-23-XXN-30.000000S CAD Models
SIT8920BM-23-XXN-30.000000S Part Data Attributes:
|
SIT8920BM-23-XXN-30.000000S
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8920BM-23-XXN-30.000000S
SiTime Corporation
LVCMOS Output Clock Oscillator, 30MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8920BM-23-XXN-30.000000S
This table gives cross-reference parts and alternative options found for SIT8920BM-23-XXN-30.000000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8920BM-23-XXN-30.000000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8920BM-23-XXN-30.000000G | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-23-XXN-30.000000S vs SIT8920BM-23-XXN-30.000000G |
SIT8920BM-23-XXN-30.000000E | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-23-XXN-30.000000S vs SIT8920BM-23-XXN-30.000000E |
SIT8920BM-23-XXN-30.000000D | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-23-XXN-30.000000S vs SIT8920BM-23-XXN-30.000000D |
SIT8920BM-23-XXN-30.000000X | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-23-XXN-30.000000S vs SIT8920BM-23-XXN-30.000000X |
SIT8920BM-23-XXN-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-23-XXN-30.000000S vs SIT8920BM-23-XXN-30.000000 |