Datasheets
SIT8924BAT73-18E-25.000000 by: SiTime Corporation

1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)

Part Details for SIT8924BAT73-18E-25.000000 by SiTime Corporation

Overview of SIT8924BAT73-18E-25.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT8924BAT73-18E-25.000000

Part # Distributor Description Stock Price Buy
DISTI # SIT8924BAT73-18E-25.000000
SiTime Corporation 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 0
  • 1 $4.8140
  • 100 $3.8510
  • 500 $2.8890
  • 1,000 $1.9250
$1.9250 / $4.8140 Buy Now

Part Details for SIT8924BAT73-18E-25.000000

SIT8924BAT73-18E-25.000000 CAD Models

SIT8924BAT73-18E-25.000000 Part Data Attributes:

SIT8924BAT73-18E-25.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8924BAT73-18E-25.000000 SiTime Corporation 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Part Life Cycle Code Active
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37
Physical Dimension 2mm x 1.6mm x 0.8mm
Rise Time-Max 2.5 ns
Screening Level AEC-Q100
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT8924BAT73-18E-25.000000

This table gives cross-reference parts and alternative options found for SIT8924BAT73-18E-25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BAT73-18E-25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8924BMF73-18E-25.000000D LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000D
SIT8924BMF73-18E-25.000000S LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000S
SIT8924BMF73-18E-25.000000X LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000X
SIT8924BMF73-18E-25.000000E LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000E
SIT8008BI-73-18E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8008BI-73-18E-25.000000
SIT8924BMF73-18E-25.000000G LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000G
SIT8924BAA73-18E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BAA73-18E-25.000000
SIT8924BAB73-18E-25.000000 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BAB73-18E-25.000000
SIT8924BI-73-18E-25.000000 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BI-73-18E-25.000000
SIT8924BA-73-18E-25.000000E LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BA-73-18E-25.000000E
Part Number Description Manufacturer Compare
SIT8924BAA73-18E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BAA73-18E-25.000000
SIT8924BMF73-18E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000
SIT8924BMF73-18E-25.000000E LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000E
SIT8924BM-73-18E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BM-73-18E-25.000000
SIT8924BMF73-18E-25.000000D LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BMF73-18E-25.000000D
SIT8924BAR73-18E-25.000000 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BAR73-18E-25.000000
SIT8924BE-73-18N-25.000000 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BE-73-18N-25.000000
SIT8924BA-73-18S-25.000000E LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BA-73-18S-25.000000E
SIT8924BA-73-18N-25.000000D LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BA-73-18N-25.000000D
SIT8924BA-73-18S-25.000000 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) SiTime Corporation SIT8924BAT73-18E-25.000000 vs SIT8924BA-73-18S-25.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8924BAT73-18E-25.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8924BAT73-18E-25.00000... by SiTime Corporation

  • Please alert me when SIT8924BAT73-18E-25.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT8924BAT73-18E-25.00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8924BAT73-18E-25.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT8924BAT73-18E-25.00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8924BAT73-18E-25.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8924BAT73-18E-25.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: