-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Frequency Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76425067
|
Verical | SIT9365AC-1C1-25E100.000000 Min Qty: 10 Package Multiple: 1 Date Code: 2219 | Americas - 599 |
|
$7.5532 / $8.8146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9365AC-1C1-25E100.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-1C1-25E100.000000
SiTime Corporation
Standard Frequency Low Jitter Differential XO
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9365AC-1C1-25E100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-1C1-25E100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5PBF3-100.0000T | OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | SIT9365AC-1C1-25E100.000000 vs AX5PBF3-100.0000T |
VCC6-RCG-100M000 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Vectron International | SIT9365AC-1C1-25E100.000000 vs VCC6-RCG-100M000 |
VCC6-RAG-100M000 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Vectron International | SIT9365AC-1C1-25E100.000000 vs VCC6-RAG-100M000 |
VCC6-120-100M000000 | LVPECL Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | SIT9365AC-1C1-25E100.000000 vs VCC6-120-100M000000 |
AX5PBF2-100.0000C | OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | SIT9365AC-1C1-25E100.000000 vs AX5PBF2-100.0000C |
AX5PBF4-100.0000C | OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | SIT9365AC-1C1-25E100.000000 vs AX5PBF4-100.0000C |
AX5PBF4-100.0000T | OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | SIT9365AC-1C1-25E100.000000 vs AX5PBF4-100.0000T |
AX5PBF1-100.0000T | OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | SIT9365AC-1C1-25E100.000000 vs AX5PBF1-100.0000T |