Part Details for SIT9366AI-2C1-33N156.250000X by SiTime Corporation
Overview of SIT9366AI-2C1-33N156.250000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SIT9366AI-2C1-33N156.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9366AI-2C1-33N1
|
Avnet Americas | OSCILLATOR, SIT9366, -40 TO 85C, 5032, 20PPM, 3.3V, 156.25MHZ, NC, LVDS, DEFAULT, 250 PCS T&R - Tape and Reel (Alt: SIT9366AI-2C1-33N1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9366AI-2C1-33N156.250000X
SIT9366AI-2C1-33N156.250000X CAD Models
SIT9366AI-2C1-33N156.250000X Part Data Attributes:
|
SIT9366AI-2C1-33N156.250000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9366AI-2C1-33N156.250000X
SiTime Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom, PQFV-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFV-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9366AI-2C1-33N156.250000X
This table gives cross-reference parts and alternative options found for SIT9366AI-2C1-33N156.250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AI-2C1-33N156.250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AI-2C1-33N156.250000Y | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9366AI-2C1-33N156.250000X vs SIT9366AI-2C1-33N156.250000Y |
SIT9365AI-2C1-33N156.250000T | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9366AI-2C1-33N156.250000X vs SIT9365AI-2C1-33N156.250000T |
SIT9366AI-2C1-33N156.250000T | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9366AI-2C1-33N156.250000X vs SIT9366AI-2C1-33N156.250000T |
SIT9365AI-2C1-33N156.250000Y | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9366AI-2C1-33N156.250000X vs SIT9365AI-2C1-33N156.250000Y |
SIT9365AI-2C1-33N156.250000 | Standard Frequency Low Jitter Differential XO | SiTime Corporation | SIT9366AI-2C1-33N156.250000X vs SIT9365AI-2C1-33N156.250000 |