Part Details for SIT9386AE-1B3-33E50.000000X by SiTime Corporation
Overview of SIT9386AE-1B3-33E50.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SIT9386AE-1B3-33E50.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AE-1B3-33E50.000000X
|
Avnet Americas | Ultra-low Jitter Differential Oscillator 50MHz LVPECL 3.3V 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9386AE-1B3-33E50.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9386AE-1B3-33E50.000000X
|
Avnet Americas | Ultra-low Jitter Differential Oscillator 50MHz LVPECL 3.3V 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9386AE-1B3-33E50.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for SIT9386AE-1B3-33E50.000000X
SIT9386AE-1B3-33E50.000000X CAD Models
SIT9386AE-1B3-33E50.000000X Part Data Attributes:
|
SIT9386AE-1B3-33E50.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9386AE-1B3-33E50.000000X
SiTime Corporation
LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9386AE-1B3-33E50.000000X
This table gives cross-reference parts and alternative options found for SIT9386AE-1B3-33E50.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-1B3-33E50.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9386AE-1B3-33E50.000000E | LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN | SiTime Corporation | SIT9386AE-1B3-33E50.000000X vs SIT9386AE-1B3-33E50.000000E |
SIT9386AE-1B3-33E50.000000G | LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN | SiTime Corporation | SIT9386AE-1B3-33E50.000000X vs SIT9386AE-1B3-33E50.000000G |
SIT9386AE-1B3-33E50.000000Y | LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN | SiTime Corporation | SIT9386AE-1B3-33E50.000000X vs SIT9386AE-1B3-33E50.000000Y |