Part Details for SJ-3530K by Shogyo International
Overview of SJ-3530K by Shogyo International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SJ-3530K
SJ-3530K CAD Models
SJ-3530K Part Data Attributes
|
SJ-3530K
Shogyo International
Buy Now
Datasheet
|
Compare Parts:
SJ-3530K
Shogyo International
Audio/RCA Connector, 1 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHOGYO INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Termination Type | SOLID LEAD |