Part Details for SK100E111 by Semtech Corporation
Overview of SK100E111 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100E111
SK100E111 CAD Models
SK100E111 Part Data Attributes
|
SK100E111
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100E111
Semtech Corporation
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for SK100E111
This table gives cross-reference parts and alternative options found for SK100E111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100E111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E111AEJY-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK100E111 vs SY100E111AEJY-TR |
SK10E111 | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL10K, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK100E111 vs SK10E111 |
MC10E411FNR2G | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SK100E111 vs MC10E411FNR2G |
SY100E111JY | 100E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK100E111 vs SY100E111JY |
SY10E111JCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | Micrel Inc | SK100E111 vs SY10E111JCTR |
SY10E111JY-TR | 10E SERIES, LOW SKEW CLOCK DRIVER, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK100E111 vs SY10E111JY-TR |
SY10E111AJI | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK100E111 vs SY10E111AJI |
SY10E111LEJZ-TR | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK100E111 vs SY10E111LEJZ-TR |
SY10E111AJCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK100E111 vs SY10E111AJCTR |
SY10E111AEJY | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK100E111 vs SY10E111AEJY |