Part Details for SK26L_R2_00001 by PanJit Semiconductor
Overview of SK26L_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK26L_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SK26L_R2_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Schottky 2A RoHS: Compliant | 0 |
|
$0.0550 / $0.0840 | Order Now |
|
NAC | 60V,Schottky,SMB,2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
SK26L_R2_00001
|
Avnet Silica | Diode Schottky 2A 2-Pin DO-214AA T/R (Alt: SK26L_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SK26L_R2_00001
SK26L_R2_00001 CAD Models
SK26L_R2_00001 Part Data Attributes
|
SK26L_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK26L_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK26L_R2_00001
This table gives cross-reference parts and alternative options found for SK26L_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK26L_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS25R4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK26L_R2_00001 vs SS25R4 |
SS24R5G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK26L_R2_00001 vs SS24R5G |
SS26-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | SK26L_R2_00001 vs SS26-T3 |
FSS26TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SK26L_R2_00001 vs FSS26TRTB |
SK26_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK26L_R2_00001 vs SK26_R1_10001 |
SS24M4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK26L_R2_00001 vs SS24M4 |
SS26M4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK26L_R2_00001 vs SS26M4 |
SS26 | 60 V, 2.0 A Schottky Rectifier, 3000-REEL | onsemi | SK26L_R2_00001 vs SS26 |
SS25R4G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK26L_R2_00001 vs SS25R4G |
SS26HM4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK26L_R2_00001 vs SS26HM4 |