Part Details for SKFM10100C-D2-H by Formosa Microsemi Co Ltd
Overview of SKFM10100C-D2-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKFM10100C-D2-H
SKFM10100C-D2-H CAD Models
SKFM10100C-D2-H Part Data Attributes
|
SKFM10100C-D2-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKFM10100C-D2-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SKFM10100C-D2-H
This table gives cross-reference parts and alternative options found for SKFM10100C-D2-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKFM10100C-D2-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB10H100CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SKFM10100C-D2-H vs MBRB10H100CT-E3/81 |
MBRD10100CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Micro Commercial Components | SKFM10100C-D2-H vs MBRD10100CT-TP |
MBRB10100CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | SKFM10100C-D2-H vs MBRB10100CT-BP-HF |
MBR10100CD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Lite-On Semiconductor Corporation | SKFM10100C-D2-H vs MBR10100CD |
MBRB10100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | SKFM10100C-D2-H vs MBRB10100CT-TP-HF |
MBRB10H100CT-E3/81 | DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SKFM10100C-D2-H vs MBRB10H100CT-E3/81 |
MBRB10100CTP-BP-HF | Rectifier Diode, | Micro Commercial Components | SKFM10100C-D2-H vs MBRB10100CTP-BP-HF |
MBRD10100CT-TP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Micro Commercial Components | SKFM10100C-D2-H vs MBRD10100CT-TP-HF |