Part Details for SKT100/08D by SEMIKRON
Overview of SKT100/08D by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKT100/08D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKT100/08D
|
TME | Thyristor: stud, 800V, Ifmax: 175A, 100A, Igt: 150mA, TO209,TO94 Min Qty: 1 | 0 |
|
$87.6900 / $110.2800 | RFQ |
Part Details for SKT100/08D
SKT100/08D CAD Models
SKT100/08D Part Data Attributes
|
SKT100/08D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT100/08D
SEMIKRON
Silicon Controlled Rectifier, 175A I(T)RMS, 100000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209, TO-94, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-94 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE B5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-209 | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 2000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 175 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |