Part Details for SKT1000/08D by SEMIKRON
Overview of SKT1000/08D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKT1000/08D
SKT1000/08D CAD Models
SKT1000/08D Part Data Attributes
|
SKT1000/08D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT1000/08D
SEMIKRON
Silicon Controlled Rectifier, 1570A I(T)RMS, 1000000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-200AD, HERMETIC SEALED, METAL, TO-200AD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Holding Current-Max | 500 mA | |
JEDEC-95 Code | TO-200AD | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 19000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1000000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1570 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for SKT1000/08D
This table gives cross-reference parts and alternative options found for SKT1000/08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKT1000/08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5599 | Silicon Controlled Rectifier, 1800A I(T)RMS, 1800000mA I(T), 1200V V(DRM), 1 Element, | NTE Electronics Inc | SKT1000/08D vs NTE5599 |
ST1200C08K0 | Silicon Controlled Rectifier, 3080A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | SKT1000/08D vs ST1200C08K0 |
T9G0101203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | SKT1000/08D vs T9G0101203DH |
N490CH08 | Silicon Controlled Rectifier, 2307.9 A, 800 V, SCR | IXYS UK Westcode | SKT1000/08D vs N490CH08 |
C451S | Silicon Controlled Rectifier, 2355A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | SKT1000/08D vs C451S |
C451N | Silicon Controlled Rectifier, 2355A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | SKT1000/08D vs C451N |
SKT1200/12E | Silicon Controlled Rectifier, 2800A I(T)RMS, 1200000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AD, HERMETIC SEALED, METAL, CASE B 14, 4 PIN | SEMIKRON | SKT1000/08D vs SKT1200/12E |
S52K8A | Silicon Controlled Rectifier, 2700A I(T)RMS, 1720000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | SKT1000/08D vs S52K8A |
T9G0121203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | SKT1000/08D vs T9G0121203DH |
N540CH12 | Silicon Controlled Rectifier, 2692.55 A, 1200 V, SCR | IXYS UK Westcode | SKT1000/08D vs N540CH12 |