Part Details for SKT1000/26DL2 by SEMIKRON
Overview of SKT1000/26DL2 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for SKT1000/26DL2
SKT1000/26DL2 CAD Models
SKT1000/26DL2 Part Data Attributes
|
SKT1000/26DL2
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT1000/26DL2
SEMIKRON
Silicon Controlled Rectifier, 1460000mA I(T), 2600V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Holding Current-Max | 500 mA | |
Non-Repetitive Pk On-state Cur | 19000 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 1460000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 2600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |