Part Details for SL0403C-251-120P2 by Ketema Rodan Division
Overview of SL0403C-251-120P2 by Ketema Rodan Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL0403C-251-120P2
SL0403C-251-120P2 CAD Models
SL0403C-251-120P2 Part Data Attributes
|
SL0403C-251-120P2
Ketema Rodan Division
Buy Now
Datasheet
|
Compare Parts:
SL0403C-251-120P2
Ketema Rodan Division
PTC Thermistor, 500ohm, Chassis Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KETEMA RODAN DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | PROBE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 500 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |