Part Details for SL3R099ET by TE Connectivity
Overview of SL3R099ET by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SL3R099ET
SL3R099ET CAD Models
SL3R099ET Part Data Attributes
|
SL3R099ET
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SL3R099ET
TE Connectivity
Fixed Resistor, 3W, 0.099ohm, 3% +/-Tol, Surface Mount, 6028, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | S | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.099 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6028 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% |