Part Details for SLA-372JT3FT32/XM by ROHM Semiconductor
Overview of SLA-372JT3FT32/XM by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SLA-372JT3FT32/XM
SLA-372JT3FT32/XM CAD Models
SLA-372JT3FT32/XM Part Data Attributes:
|
SLA-372JT3FT32/XM
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA-372JT3FT32/XM
ROHM Semiconductor
Single Color LED, Ultra Bright Red, Transparent Clear, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BRIGHT RED | |
Configuration | SINGLE | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 855 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SLA-372JT3FT32/XM
This table gives cross-reference parts and alternative options found for SLA-372JT3FT32/XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA-372JT3FT32/XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA-372JTTF7/XM | Single Color LED, Ultra Bright Red, Transparent Clear, 3mm | ROHM Semiconductor | SLA-372JT3FT32/XM vs SLA-372JTTF7/XM |
SLA-372JTTE7/XM | Single Color LED, Ultra Bright Red, Transparent Clear, 3mm | ROHM Semiconductor | SLA-372JT3FT32/XM vs SLA-372JTTE7/XM |
SLA-372JTTB7/XM | Single Color LED, Ultra Bright Red, Transparent Clear, 3mm | ROHM Semiconductor | SLA-372JT3FT32/XM vs SLA-372JTTB7/XM |
SLA-372JTTH7/XM | Single Color LED, Ultra Bright Red, Transparent Clear, 3mm | ROHM Semiconductor | SLA-372JT3FT32/XM vs SLA-372JTTH7/XM |