Part Details for SLA572JT by ROHM Semiconductor
Overview of SLA572JT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA572JT
SLA572JT CAD Models
SLA572JT Part Data Attributes:
|
SLA572JT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA572JT
ROHM Semiconductor
Single Color LED, Ultra Bright Red, Transparence Clear, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENCE CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 25 deg |
Alternate Parts for SLA572JT
This table gives cross-reference parts and alternative options found for SLA572JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA572JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA572LT | Single Color LED, Bright Red, Transparence Clear, 5mm | ROHM Semiconductor | SLA572JT vs SLA572LT |