Part Details for SLB452128 by Kokam America Inc
Overview of SLB452128 by Kokam America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLB452128
SLB452128 CAD Models
SLB452128 Part Data Attributes:
|
SLB452128
Kokam America Inc
Buy Now
Datasheet
|
Compare Parts:
SLB452128
Kokam America Inc
Primary Battery, Lithium-polymer, 3.7V, 0.145Ah
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOKAM AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM-POLYMER | |
Battery Type | PRIMARY | |
Capacity | 0.145 Ah | |
Cut-off Voltage | 2.7 V | |
Height | 4.5 mm | |
Length | 28.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | TAB | |
Voltage | 3.7 V | |
Weight | 3.7 g | |
Width | 20.5 mm |