Part Details for SLK402562G by Fischer Elektronik GmbH & Co KG
Overview of SLK402562G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLK402562G
SLK402562G CAD Models
SLK402562G Part Data Attributes:
|
SLK402562G
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SLK402562G
Fischer Elektronik GmbH & Co KG
Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for SLK402562G
This table gives cross-reference parts and alternative options found for SLK402562G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLK402562G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0879116211 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | SLK402562G vs 0879116211 |
68695-862HLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | SLK402562G vs 68695-862HLF |
68496-862 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | SLK402562G vs 68496-862 |
78276-7062 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SLK402562G vs 78276-7062 |
68020-162255030LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | SLK402562G vs 68020-162255030LF |
67229-031 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SLK402562G vs 67229-031 |
6802068020-262HTLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SLK402562G vs 6802068020-262HTLF |
68020-462255030LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | SLK402562G vs 68020-462255030LF |
802-10-062-20-001100 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | SLK402562G vs 802-10-062-20-001100 |
78276-7062 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | SLK402562G vs 78276-7062 |