Part Details for SM-4ETA200 by Vishay Intertechnologies
Overview of SM-4ETA200 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM-4ETA200
SM-4ETA200 CAD Models
SM-4ETA200 Part Data Attributes:
|
SM-4ETA200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM-4ETA200
Vishay Intertechnologies
Potentiometer, Ruthenium Oxide, 0.25W, 20ohm, 2V, 10% +/-Tol, -100,100ppm/Cel, 2019,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Sealed | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 4320 deg | |
Series | SM-4 SERIES | |
Size Code | 2019 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Tolerance | 10% | |
Working Voltage | 2 V |