Part Details for SM037C305KAN360 by Kyocera AVX Components
Overview of SM037C305KAN360 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SM037C305KAN360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2453
|
Newark | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15Ppm/Cel Tc, 3Uf Rohs Compliant: Yes |Kyocera Avx SM037C305KAN360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.3200 / $371.5600 | Buy Now |
DISTI #
2266-SM037C305KAN360-ND
|
DigiKey | CAP CER 3UF 500V X7R 20DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$374.5400 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$307.6600 / $359.9200 | Buy Now |
Part Details for SM037C305KAN360
SM037C305KAN360 CAD Models
SM037C305KAN360 Part Data Attributes
|
SM037C305KAN360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM037C305KAN360
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 3uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.791 mm | |
JESD-609 Code | e0 | |
Length | 26.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 12.7 mm |