Part Details for SM2-110-01-F-D by Samtec Inc
Overview of SM2-110-01-F-D by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2-110-01-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM2-110-01-F-D
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST Edge Mount Tube - Bulk (Alt: SM2-110-01-F-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SM2-110-01-F-D
SM2-110-01-F-D CAD Models
SM2-110-01-F-D Part Data Attributes
|
SM2-110-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SM2-110-01-F-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for SM2-110-01-F-D
This table gives cross-reference parts and alternative options found for SM2-110-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2-110-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-110-04-G-Q | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SM2-110-01-F-D vs SSQ-110-04-G-Q |
SSW-110-02-L-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SM2-110-01-F-D vs SSW-110-02-L-D-RA |
92082-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | SM2-110-01-F-D vs 92082-120 |
95242-310BLF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | SM2-110-01-F-D vs 95242-310BLF |
95242-410ALF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | SM2-110-01-F-D vs 95242-410ALF |
95231-110 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | SM2-110-01-F-D vs 95231-110 |
89853-403LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | SM2-110-01-F-D vs 89853-403LF |
SSW-110-06-L-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SM2-110-01-F-D vs SSW-110-06-L-D |
71998-310(H)LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | SM2-110-01-F-D vs 71998-310(H)LF |
531144-2 | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SM2-110-01-F-D vs 531144-2 |