Part Details for SM240AF by Secos Corporation
Overview of SM240AF by Secos Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM240AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 20V ~200V 2.0 Amp Surface Mount Schottky Barrier Rectifiers | 2670 |
|
RFQ |
Part Details for SM240AF
SM240AF CAD Models
SM240AF Part Data Attributes
|
SM240AF
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SM240AF
Secos Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM240AF
This table gives cross-reference parts and alternative options found for SM240AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM240AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB3060L | Rectifier Diode, | Lite-On Semiconductor Corporation | SM240AF vs FB3060L |
FM3L60-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | SM240AF vs FM3L60-BS |
SS26B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM240AF vs SS26B-HF |
SM340C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | SM240AF vs SM340C |
SS36LRFG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM240AF vs SS36LRFG |
SS36F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SM240AF vs SS36F |
SR360K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | SM240AF vs SR360K-C |
SS36-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SM240AF vs SS36-XX-TR70 |
RB050LAM-60TFTR | 3A, 60V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | SM240AF vs RB050LAM-60TFTR |
SS36LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM240AF vs SS36LHRQ |