Part Details for SM5819 by Daco Semiconductor Co Ltd
Overview of SM5819 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SM5819
SM5819 CAD Models
SM5819 Part Data Attributes
|
SM5819
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5819
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM5819
This table gives cross-reference parts and alternative options found for SM5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SM5819 vs SK14F_R1_00001 |
RB162M-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | ROHM Semiconductor | SM5819 vs RB162M-40TR |
SB14AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SM5819 vs SB14AFC_R1_00001 |
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | SM5819 vs DSL14WV-T |
PS14 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SM5819 vs PS14 |
SS14LRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM5819 vs SS14LRU |
SS14LHRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM5819 vs SS14LHRU |
SB140F056 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Fairchild Semiconductor Corporation | SM5819 vs SB140F056 |
B140AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | SM5819 vs B140AF-13 |
RB162MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | SM5819 vs RB162MM-40TFTR |