Part Details for SM6S24ATHE3/I by Vishay Intertechnologies
Overview of SM6S24ATHE3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6S24ATHE3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2657
|
Newark | 6W,24V 5%,smd Par |Vishay SM6S24ATHE3/I Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
SM6S24ATHE3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 4.6KW 2-Pin DO-218 Plastic T/R - Tape and Reel (Alt: SM6S24ATHE3/I) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.3720 | Buy Now |
DISTI #
78-SM6S24ATHE3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6W,24V 5%,SMD PAR RoHS: Compliant | 1235 |
|
$1.0300 / $2.3800 | Buy Now |
DISTI #
SM6S24ATHE3/I
|
TTI | ESD Suppressors / TVS Diodes 6W,24V 5%,SMD PAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
SM6S24ATHE3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 4.6KW 2-Pin DO-218 Plastic T/R - Tape and Reel (Alt: SM6S24ATHE3/I) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.3720 | Buy Now |
DISTI #
SM6S24ATHE3/I
|
EBV Elektronik | (Alt: SM6S24ATHE3/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SM6S24ATHE3/I
SM6S24ATHE3/I CAD Models
SM6S24ATHE3/I Part Data Attributes:
|
SM6S24ATHE3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6S24ATHE3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 4600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AC | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6S24ATHE3/I
This table gives cross-reference parts and alternative options found for SM6S24ATHE3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6S24ATHE3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM6W24A-13 | Trans Voltage Suppressor Diode, | Diodes Incorporated | SM6S24ATHE3/I vs DM6W24A-13 |