-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 58.1 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8617
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 58.1 V, Smd, 2, 64.6 V Rohs Compliant: Yes |Stmicroelectronics SM6T68CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1220 |
|
$0.2380 / $0.5570 | Buy Now |
DISTI #
94W9555
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 58.1 V, Smd, 2, 64.6 V Rohs Compliant: Yes |Stmicroelectronics SM6T68CA Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1280 / $0.1980 | Buy Now |
DISTI #
497-6500-1-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13624 In Stock |
|
$0.1093 / $0.5100 | Buy Now |
DISTI #
SM6T68CA
|
Avnet Americas | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T68CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0699 / $0.0729 | Buy Now |
DISTI #
511-SM6T68CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 68V Bidirect RoHS: Compliant | 29668 |
|
$0.1050 / $0.5100 | Buy Now |
DISTI #
E02:0323_00209152
|
Arrow Electronics | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2415 | Europe - 25000 |
|
$0.0618 / $0.0715 | Buy Now |
DISTI #
V36:1790_06556482
|
Arrow Electronics | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin SMB T/R Min Qty: 7500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2343 | Americas - 22500 |
|
$0.0659 / $0.0720 | Buy Now |
DISTI #
E21:3489_00209152
|
Arrow Electronics | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Europe - 700 |
|
$0.0611 / $0.4666 | Buy Now |
|
STMicroelectronics | 600 W, 58.1 V TVS in SMB RoHS: Compliant Min Qty: 1 | 29668 |
|
$0.2200 / $0.5000 | Buy Now |
|
Future Electronics | SM6T Series 600 W 68 V Bi Directional Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 442500Reel |
|
$0.0686 / $0.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T68CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T68CA
STMicroelectronics
600 W, 58.1 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 312.5 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SM6T68CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T68CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T68CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T68CA vs SM6T68CA-E3/52 |
SM6T68CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T68CA vs SM6T68CA-E3/52 |
SM6T68CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SM6T68CA vs SM6T68CA |
SM6T68CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T68CA vs SM6T68CAHE3/52 |
SM6T68CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T68CA vs SM6T68CAHM3/I |
SM6T68CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T68CA vs SM6T68CA-E3/5B |
SM6T68CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T68CA vs SM6T68CAHE3_A/H |
SM6T68CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T68CA vs SM6T68CA-E3/5B |
SM6T68CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T68CA vs SM6T68CAHM3_A/H |