Part Details for SMA6C85CAH by Zowie Technology Corp
Overview of SMA6C85CAH by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Part Details for SMA6C85CAH
SMA6C85CAH CAD Models
SMA6C85CAH Part Data Attributes
|
SMA6C85CAH
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMA6C85CAH
Zowie Technology Corp
Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMA6C85CAH
This table gives cross-reference parts and alternative options found for SMA6C85CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6C85CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ85CA-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SMA6C85CAH vs SMBJ85CA-HRA |
TFMBJ85CA | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMA6C85CAH vs TFMBJ85CA |
SMBJ85CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMA6C85CAH vs SMBJ85CA/TR13 |
SMBJ85CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMA6C85CAH vs SMBJ85CA/TR7 |