Part Details for SMA6J154A-TR by STMicroelectronics
Overview of SMA6J154A-TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMA6J154A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7442-2-ND
|
DigiKey | TVS DIODE 154VWM 265VC SMA Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) |
3318 In Stock |
|
$0.1425 / $0.1612 | Buy Now |
DISTI #
SMA6J154A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 154V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J154A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 801 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.2640 / $0.5280 | Buy Now |
Part Details for SMA6J154A-TR
SMA6J154A-TR CAD Models
SMA6J154A-TR Part Data Attributes
|
SMA6J154A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J154A-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 242 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMA6J154A-TR
This table gives cross-reference parts and alternative options found for SMA6J154A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J154A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB130AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J154A-TR vs P6SMB130AHM3_A/H |
P4SMAJ90 | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMA6J154A-TR vs P4SMAJ90 |
P6SMB110AHFTRTB | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMA6J154A-TR vs P6SMB110AHFTRTB |
SMDA03LCC-LF | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 8 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMA6J154A-TR vs SMDA03LCC-LF |
P6SMB160AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J154A-TR vs P6SMB160AHM3/I |
P6SMB180AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J154A-TR vs P6SMB180AHM3_A/I |
P6SMB130HFTRTB | Trans Voltage Suppressor Diode, 600W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMA6J154A-TR vs P6SMB130HFTRTB |
P6SMBJ150 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMA6J154A-TR vs P6SMBJ150 |
P6SMBJ90 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMA6J154A-TR vs P6SMBJ90 |
MXLSMBJ110A | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMA6J154A-TR vs MXLSMBJ110A |