Part Details for SMAJ10AF6 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMAJ10AF6 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ10AF6
SMAJ10AF6 CAD Models
SMAJ10AF6 Part Data Attributes
|
SMAJ10AF6
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ10AF6
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ10AF6
This table gives cross-reference parts and alternative options found for SMAJ10AF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ10AF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ10AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ10AF6 vs PGSMAJ10AHF3G |
PGSMAJ10AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ10AF6 vs PGSMAJ10AR3G |
SMAJ10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ10AF6 vs SMAJ10A |
PGSMAJ10AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ10AF6 vs PGSMAJ10AE3G |
PGSMAJ10AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ10AF6 vs PGSMAJ10AE2G |
SMAJ10AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ10AF6 vs SMAJ10AF4 |
PGSMAJ10AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ10AF6 vs PGSMAJ10AHF4G |
PGSMAJ10AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ10AF6 vs PGSMAJ10AHR3G |