Part Details for SMAJ15A-Q by Bourns Inc
Overview of SMAJ15A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ15A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6900
|
Newark | Dio Tvs Vwm 15V 400W Unidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ15A-Q Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
118-SMAJ15A-QCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18681 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
SMAJ15A-Q
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 15V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ15A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now |
DISTI #
652-SMAJ15A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15volts 400W 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 9907 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
V72:2272_21592812
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Container: Cut Strips | Americas - 9835 |
|
$0.0859 / $0.3738 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
66958353
|
Verical | Diode TVS Single Uni-Dir 15V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 69 Package Multiple: 1 Date Code: 2309 | Americas - 9835 |
|
$0.0859 / $0.2872 | Buy Now |
DISTI #
SMAJ15A-Q
|
TTI | ESD Suppressors / TVS Diodes 15volts 400W 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0910 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0820 / $0.0960 | Buy Now |
Part Details for SMAJ15A-Q
SMAJ15A-Q CAD Models
SMAJ15A-Q Part Data Attributes:
|
SMAJ15A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ15A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ15A-Q
This table gives cross-reference parts and alternative options found for SMAJ15A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214A-T15A | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ15A-Q vs CD214A-T15A |
SMAJ15A-T3 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ15A-Q vs SMAJ15A-T3 |
P4SMAJ15A-F | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ15A-Q vs P4SMAJ15A-F |
SMAJ15A-G | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ15A-Q vs SMAJ15A-G |
SMAJ15AHM2G | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ15A-Q vs SMAJ15AHM2G |
P4SMAJ15A_R2_00001 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ15A-Q vs P4SMAJ15A_R2_00001 |
SMAJ15A | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SMAJ15A-Q vs SMAJ15A |
SMAJ15AHF2G | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ15A-Q vs SMAJ15AHF2G |
SMAJ15A-GT3 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ15A-Q vs SMAJ15A-GT3 |
P4SMAJ15A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ15A-Q vs P4SMAJ15A-AU_R2_000A1 |