-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7644
|
Newark | Tvs Diode, 400W, 16V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ16CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1830 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
SMAJ16CA-13FDICT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167475 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMAJ16CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ16CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 3620000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-SMAJ16CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 16V RoHS: Compliant | 38750 |
|
$0.0650 / $0.4300 | Buy Now |
|
Future Electronics | SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1310000Reel |
|
$0.0597 / $0.0664 | Buy Now |
|
Future Electronics | SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now |
|
Bristol Electronics | 2144 |
|
RFQ | ||
DISTI #
SMAJ16CA-13-F
|
TME | Diode: TVS, 400W, 17.8÷19.7V, 15.3A, bidirectional, SMA, reel,tape Min Qty: 5 | 3019 |
|
$0.0622 / $0.1777 | Buy Now |
DISTI #
DTRL11757
|
Rutronik | TVS-DIODE BI 0,4KW 16V SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 45000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0460 / $0.0546 | Buy Now |
DISTI #
SMAJ16CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 16V 400W 2-Pin SMA T/R (Alt: SMAJ16CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0519 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy