Part Details for SMAJ43CA-AT by YAGEO Corporation
Overview of SMAJ43CA-AT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ43CA-AT
SMAJ43CA-AT CAD Models
SMAJ43CA-AT Part Data Attributes
|
SMAJ43CA-AT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ43CA-AT
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-21 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ43CA-AT
This table gives cross-reference parts and alternative options found for SMAJ43CA-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43CA-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMAJ43CA-AT vs SMAJ43CA |
SMAJ43CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ43CA-AT vs SMAJ43CA-AT/TR13 |