Part Details for SMAJ43CA by Littelfuse Inc
Overview of SMAJ43CA by Littelfuse Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3558
|
Newark | Transient Suppressor Diode, single, bidirectional,43V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse SMAJ43CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
SMAJ43CALFCT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16453 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
576-SMAJ43CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 43V 5% Bi-Directional RoHS: Compliant | 34233 |
|
$0.0700 / $0.4000 | Buy Now |
DISTI #
V72:2272_06468663
|
Arrow Electronics | Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2410 Container: Cut Strips | Americas - 13480 |
|
$0.0474 / $0.3500 | Buy Now |
DISTI #
E02:0323_00183586
|
Arrow Electronics | Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2417 | Europe - 10000 |
|
$0.0564 / $0.0663 | Buy Now |
|
Future Electronics | SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 140000Reel |
|
$0.0589 / $0.0658 | Buy Now |
|
Future Electronics | SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0589 / $0.0658 | Buy Now |
|
Future Electronics | SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0658 | Buy Now |
|
Future Electronics | SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0658 | Buy Now |
DISTI #
78453062
|
Verical | Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2241 | Americas - 85000 |
|
$0.0933 | Buy Now |
Part Details for SMAJ43CA
SMAJ43CA CAD Models
SMAJ43CA Part Data Attributes
|
SMAJ43CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ43CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ43CA
This table gives cross-reference parts and alternative options found for SMAJ43CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ43CA vs SMAJ43CA |
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ43CA vs SMAJ43CA |
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ43CA vs SMAJ43CA |
SMAJ43CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43CA vs SMAJ43CAHE3_A/I |
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43CA vs SMAJ43CA |
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ43CA vs SMAJ43CA |
P4SMAJ43CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ43CA vs P4SMAJ43CA |
SMAJ43CAHE3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ43CA vs SMAJ43CAHE3/61 |
SMAJ43CA-13-F | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ43CA vs SMAJ43CA-13-F |
P4SMAJ43C | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ43CA vs P4SMAJ43C |