Part Details for SMAJ51A-E3/5A by Vishay Intertechnologies
Overview of SMAJ51A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ51A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1958
|
Newark | Transient Suppressor Diode, single, unidirectional,51V V(Rwm),do-214Ac/Sma |Vishay SMAJ51A-E3/5A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1390 | Buy Now |
DISTI #
SMAJ51A-E3/5A
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ51A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0852 | Buy Now |
DISTI #
625-SMAJ51A-E3/5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 51V 5% Uni RoHS: Compliant | 0 |
|
$0.0670 / $0.4300 | Order Now |
DISTI #
SMAJ51A-E3/5A
|
TTI | ESD Suppressors / TVS Diodes 400W 51V 5% Uni pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0800 | Buy Now |
Part Details for SMAJ51A-E3/5A
SMAJ51A-E3/5A CAD Models
SMAJ51A-E3/5A Part Data Attributes
|
SMAJ51A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ51A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ51A-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ51A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ51A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ51A-E3/5A vs SMAJ51A-E3/5A |
SMAJ51A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ51A-E3/5A vs SMAJ51A |
P4SMAJ51 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ51A-E3/5A vs P4SMAJ51 |
SMAJ51A-E3/61 | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ51A-E3/5A vs SMAJ51A-E3/61 |
P4SMAJ51A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ51A-E3/5A vs P4SMAJ51A |
SMAJ51A-13-F | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ51A-E3/5A vs SMAJ51A-13-F |
P4SMAJ51 | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ51A-E3/5A vs P4SMAJ51 |
P4SMAJ51A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ51A-E3/5A vs P4SMAJ51A |
SMAJ51AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ51A-E3/5A vs SMAJ51AHM3_A/I |
SMAJ51A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ51A-E3/5A vs SMAJ51A |