-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4381
|
Newark | Tvs Diode, 400W, 75V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:75V, Clamping Voltage Vc Max:121V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ75A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3815 |
|
$0.2190 / $0.4080 | Buy Now |
DISTI #
06R1905
|
Newark | Tvs Diode, 400W, 75V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:75V, Clamping Voltage Vc Max:121V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Breakdown Voltage Min:83.3Vrohs Compliant: Yes |Littelfuse SMAJ75A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now |
DISTI #
SMAJ75ALFCT-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3809 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
576-SMAJ75A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 75V 5% Uni-Directional RoHS: Compliant | 6979 |
|
$0.0640 / $0.4300 | Buy Now |
|
Future Electronics | TVS DIODE 75V 121V SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 405 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
SMAJ75A
|
TTI | ESD Suppressors / TVS Diodes 400W 75V 5% Uni-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0700 | Buy Now |
DISTI #
SMAJ75A-LF
|
TME | Diode: TVS, 400W, 87.7V, 3.3A, unidirectional, ±5%, DO214AC Min Qty: 3 | 0 |
|
$0.0680 / $0.2850 | RFQ |
|
ComSIT USA | TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC RoHS: Compliant | Europe - 10000 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 75V DO214AC (SMA) SMT T&R | 0 |
|
$0.2167 / $0.2492 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ75A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ75A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ75A | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ75A vs SMAJ75A |
SMAJ75AHE3/61 | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ75A vs SMAJ75AHE3/61 |
SMAJ75AHE3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ75A vs SMAJ75AHE3/61 |
SMAJ75A-E3/61 | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ75A vs SMAJ75A-E3/61 |
P4SMAJ75 | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ75A vs P4SMAJ75 |
SMAJ75AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ75A vs SMAJ75AHM3/I |
P4SMAJ75 | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ75A vs P4SMAJ75 |
SMAJ75A | Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ75A vs SMAJ75A |
SMAJ75A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ75A vs SMAJ75A-E3/5A |
SMAJ75AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ75A vs SMAJ75AHM3_A/I |